Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
| 1500+ | $1.420 |
| 2500+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
2029
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
420V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

