Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5.0SMDJ13CA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM4288RL
Cut Tape59AM4288
Product Range5.0SMDJ Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $1.770 |
| 100+ | $1.610 |
| 250+ | $1.440 |
| 500+ | $1.270 |
| 1000+ | $1.090 |
| 2500+ | $0.997 |
| 5000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ13CA-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM4288RL
Cut Tape59AM4288
Product Range5.0SMDJ Series
Product Range5.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max28V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage15.9V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
28V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.9V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
