Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5800-100-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6933
Product Range5800 Series
Your Part Number
648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 500+ | $1.020 |
| 1000+ | $0.895 |
| 2500+ | $0.839 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5800-100-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6933
Product Range5800 Series
Product Range5800 Series
Inductance10µH
DC Current Rating2.1A
DC Resistance Max0.032ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5800 Series
DC Current Rating
2.1A
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
0.032ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5800-100-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
