Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F470J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC5004
Product Range78F Series
Your Part Number
10,001 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.212 |
| 20+ | $0.201 |
| 30+ | $0.189 |
| 50+ | $0.185 |
| 100+ | $0.180 |
| 250+ | $0.160 |
| 500+ | $0.155 |
| 1000+ | $0.151 |
Price for:Each
Minimum: 10
Multiple: 10
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F470J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC5004
Product Range78F Series
Product Range78F Series
Inductance47µH
DC Current Rating205mA
DC Resistance Max2.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency8.5MHz
Self Resonant Frequency Min8.5MHz
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
205mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
8.5MHz
SVHC
No SVHC (04-Feb-2026)
Inductance
47µH
DC Resistance Max
2.7ohm
Self Resonant Frequency
8.5MHz
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
