Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No78F4R7J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC5003
Product Range78F Series
Your Part Number
1,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.325 |
| 25+ | $0.273 |
| 50+ | $0.222 |
| 100+ | $0.190 |
| 500+ | $0.163 |
| 1000+ | $0.143 |
| 2500+ | $0.132 |
Price for:Each
Minimum: 10
Multiple: 10
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F4R7J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC5003
Product Range78F Series
Product Range78F Series
Inductance4.7µH
DC Current Rating530mA
DC Resistance Max0.35ohm
Inductance Tolerance± 5%
Self Resonant Frequency38MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
530mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7µH
DC Resistance Max
0.35ohm
Self Resonant Frequency
38MHz
Alternatives for 78F4R7J-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
