Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7914H-001-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y4514
Product Range7914 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $0.975 |
| 100+ | $0.870 |
| 500+ | $0.771 |
| 1000+ | $0.673 |
| 2500+ | $0.626 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914H-001-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y4514
Product Range7914 Series
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7914 Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for 7914H-001-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
