Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No9250A-475-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH7140
Product Range9250A Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.440 |
| 25+ | $4.140 |
| 50+ | $3.860 |
| 100+ | $3.470 |
| 500+ | $3.190 |
| 1000+ | $2.840 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-475-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH7140
Product Range9250A Series
Product Range9250A Series
Inductance4.7mH
DC Current Rating31mA
DC Resistance Max81.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min740kHz
Self Resonant Frequency740kHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
31mA
Inductance Tolerance
± 10%
Self Resonant Frequency
740kHz
Inductance
4.7mH
DC Resistance Max
81.6ohm
Self Resonant Frequency Min
740kHz
SVHC
No SVHC (04-Feb-2026)
Alternatives for 9250A-475-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
