Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1060R-R22GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM4981RL
Cut Tape44AM4981
Product RangeAC1060R Series
Your Part Number
985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.549 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 25+ | $0.467 |
| 100+ | $0.397 |
| 250+ | $0.387 |
| 500+ | $0.378 |
| 1000+ | $0.343 |
| 2500+ | $0.313 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R22GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM4981RL
Cut Tape44AM4981
Product RangeAC1060R Series
Inductance222nH
RMS Current (Irms)3A
Product RangeAC1060R Series
Inductance Tolerance± 2%
DC Resistance Max0.035ohm
Self Resonant Frequency730MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
222nH
Product Range
AC1060R Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
730MHz
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
