Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2213R-5N4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6022RL
Cut Tape44AM6022
Product RangeAC2213R Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.267 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.267 |
| 10+ | $0.221 |
| 15+ | $0.212 |
| 25+ | $0.204 |
| 50+ | $0.194 |
| 125+ | $0.186 |
| 250+ | $0.182 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2213R-5N4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6022RL
Cut Tape44AM6022
Product RangeAC2213R Series
Inductance5.45nH
RMS Current (Irms)1.6A
Product RangeAC2213R Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency7GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.45nH
Product Range
AC2213R Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7GHz
Product Width
1.42mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
