Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-30NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5505
Product RangeAC3028SQ Series
Your Part Number
2,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.956 |
| 10+ | $0.731 |
| 15+ | $0.659 |
| 25+ | $0.587 |
| 50+ | $0.565 |
| 125+ | $0.542 |
| 250+ | $0.534 |
| 500+ | $0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-30NGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5505
Product RangeAC3028SQ Series
Inductance30nH
RMS Current (Irms)5.5A
Product RangeAC3028SQ Series
Inductance Tolerance± 2%
DC Resistance Max8300µohm
Self Resonant Frequency2.4GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30nH
Product Range
AC3028SQ Series
DC Resistance Max
8300µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.4GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
