Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3630R-18NGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6024RL
Cut Tape44AM6024
Product RangeAC3630R Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 25+ | $0.221 |
| 100+ | $0.186 |
| 250+ | $0.167 |
| 500+ | $0.166 |
| 1000+ | $0.165 |
| 2500+ | $0.150 |
| 5000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3630R-18NGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM6024RL
Cut Tape44AM6024
Product RangeAC3630R Series
Inductance18.5nH
RMS Current (Irms)4A
Product RangeAC3630R Series
Inductance Tolerance± 2%
DC Resistance Max3900µohm
Self Resonant Frequency2.5GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18.5nH
Product Range
AC3630R Series
DC Resistance Max
3900µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.5GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
