Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC4842R-82NKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AK2070RL
Cut Tape85AK2070
Product RangeAC4842R Series
Your Part Number
577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 25+ | $0.260 |
| 100+ | $0.219 |
| 250+ | $0.206 |
| 500+ | $0.193 |
| 1000+ | $0.180 |
| 2500+ | $0.176 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4842R-82NKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AK2070RL
Cut Tape85AK2070
Product RangeAC4842R Series
Inductance82nH
RMS Current (Irms)2.5A
Product RangeAC4842R Series
Inductance Tolerance± 10%
DC Resistance Max9400µohm
Self Resonant Frequency1.3GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Product Range
AC4842R Series
DC Resistance Max
9400µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 10%
Self Resonant Frequency
1.3GHz
Product Width
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
