Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBIDW75N65EH5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3067
Your Part Number
387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 10+ | $9.670 |
| 25+ | $8.460 |
| 50+ | $7.240 |
| 100+ | $7.050 |
| 250+ | $6.860 |
| 500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBIDW75N65EH5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3067
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.65V
Power Dissipation394W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
394W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
