Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD214B-S3GCopy
Newark Part No.54AH8504
Product RangeCD214B-S3x Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214B-S3GCopy
Newark Part No.54AH8504
Product RangeCD214B-S3x Series
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current96A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeCD214B-S3x Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
96A
Diode Case Style
DO-214AA (SMB)
Product Range
CD214B-S3x Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
