Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24C-DSLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel98AK5485
Re-Reel99W2483RL
Cut Tape99W2483
Product RangeCDSOD323 Series
Your Part Number
2,204 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.516 | $0.00 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.290 |
| 10+ | $0.809 |
| 15+ | $0.739 |
| 25+ | $0.669 |
| 50+ | $0.599 |
| 125+ | $0.531 |
| 250+ | $0.520 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.516 |
| 5000+ | $0.508 |
| 10000+ | $0.479 |
| 20000+ | $0.454 |
| 30000+ | $0.432 |
| 50000+ | $0.419 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24C-DSLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel98AK5485
Re-Reel99W2483RL
Cut Tape99W2483
Product RangeCDSOD323 Series
Clamping Voltage Vc Max56V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
56V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
24V
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for CDSOD323-T24C-DSL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
