Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM13092CT-412Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AM1628
Product RangeCM1309 Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.000 |
| 25+ | $3.750 |
| 50+ | $3.410 |
| 100+ | $3.220 |
| 500+ | $3.140 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM13092CT-412Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AM1628
Product RangeCM1309 Series
Inductance4.1mH
DC Current Rating1.2A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM1309 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.1mH
DC Resistance Max
0.085ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.2A
Operating Temperature Min
-40°C
Product Range
CM1309 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
