Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM40300CT-892Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9756
Product RangeCM4030 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $9.050 |
| 25+ | $7.990 |
| 50+ | $7.480 |
| 100+ | $6.790 |
| 250+ | $6.500 |
| 500+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM40300CT-892Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9756
Product RangeCM4030 Series
Inductance8.9mH
DC Current Rating10A
DC Resistance Max0.02424ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.9mH
DC Resistance Max
0.02424ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
CM4030 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
