Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRG2512-FZ-R300E-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AK5528RL
Cut Tape54AK5528
Product RangeCRG Series
Your Part Number
722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.394 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.394 |
| 20+ | $0.349 |
| 30+ | $0.304 |
| 50+ | $0.285 |
| 100+ | $0.265 |
| 250+ | $0.232 |
| 500+ | $0.214 |
| 1000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRG2512-FZ-R300E-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AK5528RL
Cut Tape54AK5528
Product RangeCRG Series
Resistance0.3ohm
Product RangeCRG Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRG Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRG2512-FZ-R300E-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
