Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel11AN2330RL
Cut Tape11AN2330
Product RangeCSS2H-2512 Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $0.845 |
| 100+ | $0.766 |
| 250+ | $0.680 |
| 500+ | $0.626 |
| 1000+ | $0.512 |
| 5000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel11AN2330RL
Cut Tape11AN2330
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating100A
Resistor MountingSurface Mount Device
Product RangeCSS2H-2512 Series
Product Length6.35mm
Product Width3.05mm
Product Height0.78mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.78mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
100A
Product Range
CSS2H-2512 Series
Product Width
3.05mm
Operating Temperature Min
-55°C
Alternatives for CSS2H-2512C-000E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
