Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK4222
Re-Reel90Y6761RL
Cut Tape90Y6761
Product RangeCSS2H-2512 Series
Your Part Number
20,642 In Stock
1,146 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 25+ | $0.665 |
| 100+ | $0.621 |
| 250+ | $0.549 |
| 500+ | $0.513 |
| 1000+ | $0.442 |
| 5000+ | $0.430 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.487 |
| 6000+ | $0.474 |
| 12000+ | $0.459 |
| 18000+ | $0.443 |
| 30000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK4222
Re-Reel90Y6761RL
Cut Tape90Y6761
Product RangeCSS2H-2512 Series
Resistance1000µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.77mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.77mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSS2H-2512R-1L00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
