Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK4222
Re-Reel90Y6761RL
Cut Tape90Y6761
Product RangeCSS2H-2512 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.502 | $0.00 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 10+ | $0.895 |
| 15+ | $0.835 |
| 25+ | $0.775 |
| 50+ | $0.701 |
| 125+ | $0.637 |
| 250+ | $0.567 |
| 500+ | $0.523 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.502 |
| 9000+ | $0.460 |
| 15000+ | $0.444 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512R-1L00FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK4222
Re-Reel90Y6761RL
Cut Tape90Y6761
Product RangeCSS2H-2512 Series
Resistance1000µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.77mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.77mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSS2H-2512R-1L00F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
