Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216T-L500FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM1663RL
Cut Tape59AM1663
Product RangeCSS4C-1216 Series
Your Part Number
17,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.579 | $5.79 |
| Total Price | $5.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.579 |
| 20+ | $0.516 |
| 30+ | $0.453 |
| 50+ | $0.434 |
| 100+ | $0.414 |
| 250+ | $0.405 |
| 500+ | $0.348 |
| 1000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216T-L500FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AM1663RL
Cut Tape59AM1663
Product RangeCSS4C-1216 Series
Resistance500µohm
Product RangeCSS4C-1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.8mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSS4C-1216 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
3.8mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
