Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.784 |
| 25+ | $0.714 |
| 50+ | $0.645 |
| 100+ | $0.575 |
| 250+ | $0.533 |
| 500+ | $0.490 |
| 1000+ | $0.419 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV150K7BL1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ6794
Product RangeCV
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeCV
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)18J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
CV
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
18J
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

