Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-105BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC0902
Product RangeDR331 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $0.817 |
| 2000+ | $0.755 |
| 4000+ | $0.692 |
| 6000+ | $0.673 |
| 10000+ | $0.662 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-105BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC0902
Product RangeDR331 Series
DC Current Rating500mA
Inductance1mH
DC Resistance Max0.4ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for DR331-105BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
