Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-475BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7455
Re-Reel29T3655RL
Cut Tape29T3655
Product RangeDR331 Series
Your Part Number
8,875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.845 |
| 100+ | $0.803 |
| 250+ | $0.699 |
| 500+ | $0.666 |
| 1000+ | $0.616 |
| 5000+ | $0.596 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.533 |
| 4500+ | $0.523 |
| 7500+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-475BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7455
Re-Reel29T3655RL
Cut Tape29T3655
Product RangeDR331 Series
DC Current Rating200mA
Inductance4.7mH
DC Resistance Max0.28ohm
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.28ohm
Impedance
-
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7mH
Product Range
DR331 Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
