Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AH7054RL
Cut Tape91AH7054
Product RangeDR334A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.981 |
| 100+ | $0.929 |
| 250+ | $0.877 |
| 500+ | $0.836 |
| 1000+ | $0.776 |
| 5000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AH7054RL
Cut Tape91AH7054
Product RangeDR334A Series
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR334A Series
Impedance1.5Gohm
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
1.5Gohm
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
DR334A Series
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
