Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT216E-60-A-BXCopy
Newark Part No.83AK6494
Product RangeGDT216E Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $6.550 |
| 25+ | $6.180 |
| 50+ | $5.800 |
| 100+ | $5.430 |
| 250+ | $4.880 |
| 500+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT216E-60-A-BXCopy
Newark Part No.83AK6494
Product RangeGDT216E Series
Product RangeGDT216E Series
DC Breakover Voltage600V
GDT Case StyleSMD
Impulse Discharge Current40kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT216E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
600V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
