Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCT80102EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM2063RL
Cut Tape03AM2063
Product RangeHCT8 Series
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $7.020 | $35.10 |
| Total Price | $35.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $7.020 |
| 10+ | $6.310 |
| 25+ | $6.100 |
| 50+ | $5.950 |
| 100+ | $5.800 |
| 250+ | $5.610 |
| 500+ | $5.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80102EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM2063RL
Cut Tape03AM2063
Product RangeHCT8 Series
Turns Ratio1:2
Inductance160µH
DC Resistance1.5ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2
DC Resistance
1.5ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
