Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCT80304EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM2065
Product RangeHCT8 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.950 |
| 25+ | $5.810 |
| 50+ | $5.730 |
| 100+ | $5.650 |
| 250+ | $5.340 |
| 500+ | $5.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80304EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM2065
Product RangeHCT8 Series
Turns Ratio3:4
Inductance160µH
DC Resistance0.7ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
3:4
DC Resistance
0.7ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
