Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCT80803EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM2069RL
Cut Tape03AM2069
Product RangeHCT8 Series
Your Part Number
385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.660 | $6.66 |
| Total Price | $6.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.950 |
| 25+ | $5.740 |
| 50+ | $5.590 |
| 100+ | $5.440 |
| 250+ | $5.190 |
| 500+ | $5.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80803EAL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM2069RL
Cut Tape03AM2069
Product RangeHCT8 Series
Turns Ratio8:3
Inductance160µH
DC Resistance0.3ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
8:3
DC Resistance
0.3ohm
Isolation Voltage
5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
