Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM100308BAL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN4187
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $15.910 |
| 10+ | $15.290 |
| 25+ | $14.470 |
| 50+ | $13.840 |
| 100+ | $12.630 |
| 250+ | $11.740 |
| 500+ | $9.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$79.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
0.45ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
300µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
