Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM151207FAL-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN4190
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
| 10+ | $24.290 |
| 25+ | $22.710 |
| 50+ | $21.190 |
| 100+ | $19.640 |
| 250+ | $18.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
-
DC Resistance
1.5ohm
Isolation Voltage
7.64kV
SVHC
No SVHC (04-Feb-2026)
Inductance
400µH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
