Print Page
Image is for illustrative purposes only. Please refer to product description.

1,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.810 |
| 25+ | $5.500 |
| 50+ | $5.110 |
| 100+ | $4.680 |
| 250+ | $4.150 |
| 500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHVMA03T100A-ST10SCopy
Newark Part No.59AM2232
Turns Ratio1:2.5:0.65
Inductance100µH
DC Resistance1.1ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:2.5:0.65
DC Resistance
1.1ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
