Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF035/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel45AM4034RL
Cut Tape45AM4034
Product RangeMF-MSMF Series
Your Part Number
1,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.462 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.462 |
| 25+ | $0.449 |
| 50+ | $0.437 |
| 100+ | $0.347 |
| 250+ | $0.345 |
| 500+ | $0.338 |
| 1000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF035/33X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel45AM4034RL
Cut Tape45AM4034
Product RangeMF-MSMF Series
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating33V
Holding Current350mA
Trip Current700mA
Time to Trip0.15s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33V
Trip Current
700mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF Series
Holding Current
350mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
