Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSMF025/24X-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel86AK5534RL
Cut Tape86AK5534
Product RangeMF-NSMF Series
Your Part Number
2,641 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.406 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.406 |
| 25+ | $0.396 |
| 50+ | $0.385 |
| 100+ | $0.336 |
| 250+ | $0.329 |
| 500+ | $0.322 |
| 1000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF025/24X-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel86AK5534RL
Cut Tape86AK5534
Product RangeMF-NSMF Series
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating24V
Holding Current250mA
Trip Current500mA
Time to Trip0.05s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24V
Trip Current
500mA
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSMF Series
Holding Current
250mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
