Print Page
1,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.541 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.541 |
| 10+ | $0.430 |
| 25+ | $0.419 |
| 50+ | $0.408 |
| 100+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF035X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel92AH5545RL
Cut Tape92AH5545
Product RangeMF-NSMF
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF
Voltage Rating16V
Holding Current350mA
Trip Current750mA
Time to Trip0.14s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16V
Trip Current
750mA
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSMF
Holding Current
350mA
Time to Trip
0.14s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-NSMF035X-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

