Print Page
10,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.378 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.374 |
| 25+ | $0.367 |
| 50+ | $0.359 |
| 100+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.354 |
| 6000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF010X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14P6064
Re-Reel26M1557RL
Cut Tape26M1557
Product RangeMF-PSMF
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF
Voltage Rating15V
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15V
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSMF
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-PSMF010X-2
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

