Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.827 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.827 |
| 10+ | $0.754 |
| 25+ | $0.723 |
| 50+ | $0.691 |
| 100+ | $0.576 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.386 |
| 6000+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM013/250-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel79AH4216
Re-Reel15P2112RL
Cut Tape15P2112
Product RangeMF-SM
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SM
Voltage Rating60VDC
Holding Current130mA
Trip Current-
Time to Trip-
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
60VDC
Trip Current
-
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SM
Holding Current
130mA
Time to Trip
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-SM013/250-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

