Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SM075/60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43K0669
Product RangeMF-SM Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 4000+ | $0.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM075/60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43K0669
Product RangeMF-SM Series
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SM Series
Voltage Rating60V
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60V
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Product Range
MF-SM Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-SM075/60-2
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
