Print Page
3,575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.944 | $9.44 |
| Total Price | $9.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.944 |
| 25+ | $0.796 |
| 50+ | $0.649 |
| 100+ | $0.502 |
| 250+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.887 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF150-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel29X1624
Re-Reel99W2650RL
Cut Tape99W2650
Product RangeMF-SMDF
PPTC Case Style2018 (5045 Metric)
Product RangeMF-SMDF
Voltage Rating15VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.8s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
15VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SMDF
Holding Current
1.5A
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-SMDF150-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

