Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USHT110KX/16-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel22AM2236RL
Cut Tape22AM2236
Product RangeMF-USHT Series
Your Part Number
2,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.983 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.983 |
| 10+ | $0.775 |
| 25+ | $0.755 |
| 50+ | $0.734 |
| 100+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USHT110KX/16-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel22AM2236RL
Cut Tape22AM2236
Product RangeMF-USHT Series
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USHT Series
Voltage Rating16V
Holding Current1.1A
Trip Current3.3A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16V
Trip Current
3.3A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-USHT Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
