Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MOV-07D431KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 92AH9602 |
| Product Range | MOV-07DxxxK |
| Your Part Number |
1,853 In Stock
9,938 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.160 |
| 50+ | $0.097 |
| 125+ | $0.077 |
| 250+ | $0.075 |
| 500+ | $0.073 |
| 1250+ | $0.070 |
| 2500+ | $0.067 |
| 5000+ | $0.063 |
Price for:Each
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MOV-07D431KCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 92AH9602 |
| Product Range | MOV-07DxxxK |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | MOV-07DxxxK |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | MOV-07DxxxK |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MOV-07D431K
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
