Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PDC015-FD15A05SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel83AK8257RL Cut Tape83AK8257 |
| Product Range | PDC-FD Series |
| Your Part Number |
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 25+ | $9.460 |
| 100+ | $8.950 |
| 250+ | $8.280 |
| 500+ | $7.570 |
| 1000+ | $6.690 |
| 5000+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PDC015-FD15A05SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel83AK8257RL Cut Tape83AK8257 |
| Product Range | PDC-FD Series |
| SMPS Transformer Type | Flyback |
| Current Rating | 3A |
| Frequency Range | 250kHz |
| Power Rating | 15W |
| Isolation Voltage | 1.5kV |
| Primary Voltages | 37V to 57V |
| Secondary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| Product Range | PDC-FD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | 250kHz |
| Isolation Voltage | 1.5kV |
| Secondary Voltages | 5V |
| Product Range | PDC-FD Series |
| Current Rating | 3A |
|---|---|
| Power Rating | 15W |
| Primary Voltages | 37V to 57V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
