Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-01N100E125B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5712
Product RangePF-01N100E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.810 |
| 5+ | $245.760 |
| 10+ | $235.290 |
| 25+ | $222.290 |
| 50+ | $208.540 |
Price for:Each
Minimum: 1
Multiple: 1
$259.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-01N100E125B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5712
Product RangePF-01N100E Series
Product RangePF-01N100E Series
Fuse Current125A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric78mm x 43mm x 43mm
Fuse Size Imperial3" x 1.6" x 1.6"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-01N100E Series
Voltage Rating VAC
-
Fuse Size Metric
78mm x 43mm x 43mm
Blow Characteristic
-
Fuse Current
125A
Voltage Rating VDC
1kV
Fuse Size Imperial
3" x 1.6" x 1.6"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
