Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-63R50H25XCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5660
Product RangePF-63R50H10 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.950 |
| 50+ | $4.490 |
| 100+ | $4.180 |
| 250+ | $3.740 |
| 500+ | $3.420 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 10
Multiple: 10
$49.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H25XCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AM5660
Product RangePF-63R50H10 Series
Fuse Current25A
Voltage Rating VAC500V
Product RangePF-63R50H10 Series
Voltage Rating VDC500V
Blow Characteristic-
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC30kA
Breaking Capacity Current DC20kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
25A
Product Range
PF-63R50H10 Series
Blow Characteristic
-
Breaking Capacity Current AC
30kA
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
500V
Voltage Rating VDC
500V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
20kA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
