Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-NT2-40Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50AK6597
Product RangePF-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.120 |
| 5+ | $37.480 |
| 10+ | $35.840 |
| 25+ | $32.750 |
| 50+ | $30.390 |
| 100+ | $29.850 |
| 250+ | $29.110 |
Price for:Each
Minimum: 1
Multiple: 1
$39.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-NT2-40Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50AK6597
Product RangePF-N Series
Product RangePF-N Series
Fuse Current40A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.6mm x 23.96mm
Fuse Size Imperial0.57" x 0.94"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-N Series
Voltage Rating VAC
-
Fuse Size Metric
14.6mm x 23.96mm
Blow Characteristic
Fast Acting
Fuse Current
40A
Voltage Rating VDC
170V
Fuse Size Imperial
0.57" x 0.94"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
