Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A05SCopy
Newark Part No.93AK8762
Product RangePLN0xx-ER20 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A05SCopy
Newark Part No.93AK8762
Product RangePLN0xx-ER20 Series
SMPS Transformer TypePlanar
Current Rating12A
Frequency Range200kHz
Power Rating60W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePLN0xx-ER20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
PLN0xx-ER20 Series
Current Rating
12A
Power Rating
60W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
