Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRSK-2000-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM5251
Product RangeRiedon RSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.900 |
| 5+ | $117.960 |
| 10+ | $103.010 |
| 25+ | $96.190 |
| 50+ | $89.370 |
| 100+ | $85.620 |
Price for:Each
Minimum: 1
Multiple: 1
$132.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSK-2000-50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AM5251
Product RangeRiedon RSK Series
Current Rating2kA
Accuracy %0.25%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeRiedon RSK Series
SVHCLead (04-Feb-2026)
Technical Specifications
Current Rating
2kA
Operating Temperature Min
-40°C
Product Range
Riedon RSK Series
Accuracy %
0.25%
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
