Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.416 | $2,080.00 |
| Total Price | $2,080.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.416 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.633 |
| 15000+ | $0.489 |
| 25000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206F200-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14P7176
Cut Tape87W5998
Product RangeSF-1206F
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSF-1206F
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
SF-1206F
Breaking Capacity Current DC
50A
Alternatives for SF-1206F200-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
