Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206HI100M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AC7260RL
Cut Tape59AC7260
Product RangeSinglFuse SF-1206HIxxxM
Your Part Number
1,583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.844 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.844 |
| 50+ | $0.672 |
| 125+ | $0.601 |
| 250+ | $0.561 |
| 500+ | $0.524 |
| 1250+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI100M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AC7260RL
Cut Tape59AC7260
Product RangeSinglFuse SF-1206HIxxxM
Fuse Current1A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206HIxxxM
Breaking Capacity Current DC
50A
Alternatives for SF-1206HI100M-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
